Monolithic Power Systems (MPS) MPM54504 Quad DC-DC Power Module
Monolithic Power Systems (MPS) MPM54504 Quad DC-DC Power Module is a 16V module with a 5A output array. The MPM54504 step-down power module offers excellent load and line regulation across a wide 3V to 16V input voltage range. Furthermore, the MPM54504 features internal auto compensation, requiring no external compensation components.The MPS MPM54504 quad DC-DC power module output voltage adjusts from 0.6V to 5.5V and is able to be set through a single resistor. Constant-on-time (COT) control allows ultrafast transient response and eases loop stabilization. Complete protection features consist of over-current protection (OCP), short-circuit protection (SCP), under-voltage lockout (UVLO), over-voltage protection (OVP), and thermal shutdown.
The MPM54504 integrates a monolithic power stage and inductors that support passive components, thus achieving high efficiency. The device is encapsulated in a BGA (9mm x 15mm x 5mm) package.
Features
- Quad-output step-down power module with 5A per output
- Wide 3V to 16V input voltage range
- 0.6V to 5.5V Output voltage
- 5A Output current per channel
- Constant-On-Time (COT) control for fast transient, no external compensation required
- Fixed 1MHz switching frequency
- External configurable soft start-up time
- EN and Power good for power sequencing
- OVP, UVP, OCP, SCP, and OTP
- Available in a BGA (9mm x 15mm x 5mm) package
Applications
- FPGAs, DSPs, and ASIC applications
- Multi-Rail Point-of-Loads (PoLs)
Typical Application
Inilathala: 2022-11-21
| Na-update: 2022-11-30