Morse Micro MM8108-EKH19 Wi-Fi® HaLow® Evaluation Kit

Morse Micro MM8108-EKH19 Wi-Fi® HaLow® Evaluation Kit features a USB 2.0 network adapter reference design based on the MM8108 System-on-Chip (SoC), an SMA Wi-Fi HaLow antenna, and a GL-MT3000 router. The Morse Micro MM8108-EKH19 Evaluation Kit demonstrates the simplicity and cost-effectiveness of adding Wi-Fi HaLow technology to a design (including existing designs) using a USB 2.0 interface. Wi-Fi HaLow is a global Wi-Fi standard (IEEE 802.11ah) tailored to meet the needs of the Internet of Things (IoT). This open standard wireless network technology operates in the sub-1GHz license-exempt RF bands (850MHz to 950MHz range). By operating in the sub-GHz range, this ultra-low-power wireless protocol can connect more IoT devices at much longer distances and much lower power than traditional Wi-Fi.

Features

  • 802.11-compliant OFDM PHY supporting MCSO-10
  • Radio supporting worldwide sub-1GHz bands (850MHz to 950MHz, 26dBm maximum output power)
  • 43.33Mbps at 8MHz with 256-QAM single-stream maximum PHY rate
  • Integrated power amplifier featuring 35% efficiency at 26dBm (400mW) output power
  • Configurable as an access point or a station
  • Wi-Fi Alliance HaLow (802.11ah) certification-compliant
  • 1MHz/2MHz/4MHz/8MHz channel bandwidth in the sub-1GHz licence-exempt bands worldwide
  • Support for Linux and OpenWrtwith OSx

Applications

  • Long-range security cameras
  • Smart grids and AMI 2.0
  • Smart city networks
  • Smart buildings
  • Long-range access points
  • Smart door locks and access control
  • Smart home automation and connected appliances
  • Smart agricultural sensors
  • Retail or warehouse smart shelving

Wi-Fi HaLow Versatility

Infographic - Morse Micro MM8108-EKH19 Wi-Fi® HaLow® Evaluation Kit
Inilathala: 2025-08-22 | Na-update: 2025-09-19