Xsens / Movella Inertial Motion Box

Movella Inertial Motion Box includes three different Inertial Measurement Units (IMUs), each designed to demonstrate unique aspects of inertial measurement. The three test kits are the MTi-3 AHRS development kit, the MTi-630 AHRS development kit, and the MTi-680G starter kit. These test kits offer easy configurability of outputs, output rates, output format, and sensor alignment. The inertial motion box offers synchronization options and plug-and-play integration. The three different MTI test kits are suitable for a wide range of projects and applications. Typical applications include marine, outdoor mobile robots and vehicles, indoor autonomous mobile robots, 3D mobile mapping and surveys, and humanoid robots.

Features

  • High-quality strap-down integration model:
    • Includes coning/sculling compensation, antialiasing, and proper filtering
  • Easy configurability of outputs, output rates, output format, and sensor alignment
  • Synchronization options
  • Component End-Of-Life (EOL) management
  • Fully tested and calibrated
  • Plug-and-play integration

Kit Contents

  • MTi-3 AHRS development kit
  • MTi-630 AHRS development kit
  • MTi-680G starter kit

Applications

  • Marine
  • Outdoor mobile robots and vehicles
  • Indoor autonomous mobile robots
  • 3D mobile mapping and surveys
  • Camera, antenna, and payload stabilization
  • Humanoid robots
Inilathala: 2024-12-23 | Na-update: 2025-01-16