Mueller Electric Instrumentation Cables

Mueller Electric Instrumentation Cables are rugged, multi-conductor cables with 3- to 12-position connectors in straight, right-angle, and panel-mount configurations. The lineup offers a wide range of cable lengths, from 1m up to 10m. Mueller Instrumentation Cables are available with IP67, IP68, or IP69K protection ratings. Typical applications for these cables include industrial automation, automotive, aerospace, and military/defense.

Features

  • Multi-conductor cables
  • Straight, right-angle, and panel-mount configurations
  • Rugged construction
  • 3 to 12 positions
  • 1m to 10m length
  • IP67, IP68, or IP69K protection ratings
  • Yellow and black colors

Applications

  • Industrial automation
  • Automotive
  • Aerospace and transportation
  • Military and defense
  • Medical
Inilathala: 2020-08-20 | Na-update: 2024-04-04