Murata Power Solutions NXE2 Isolated 2W Single-Output SM DC/DC Converter
Murata Power Solutions NXE2 Isolated 2W Single-Output SM DC/DC Converters are cost-effective, surface-mount devices with a lower profile and substrate embedded transformers. The NXE2 converters offer increased product reliability and repeatability of performance in a halogen-free, iLGA-inspectable package. The converter footprint is compatible with existing industry-standard designs. Murata Power Solutions NXE2 Isolated 2W Single-Output SM DC/DC Converters feature a moisture sensitivity level (MSL) 2 rating and are compatible with a peak reflow solder temperature of 245°C as per J-STD-020 and J-STD-075.Features
- Patents protected
- Lower profile
- 3kVDC isolation hipot test
- Substrate embedded transformer
- Automated manufacture
- Industry-standard footprint
- Short-circuit protection
- Halogen free
- UL 60950 recognized
- ANSI/AAMI ES60601-1 recognized
Videos
Inilathala: 2016-06-09
| Na-update: 2022-03-11