Murata Automotive MLCCs for Snubber Circuits

Murata Automotive MLCCs for Snubber Circuits offer high-voltage tolerance with temperature-compensating U2J characteristics for large-current snubber circuits in automotive applications. The metal terminal-type multilayer ceramic capacitors are designed for IGBT snubber circuits used in automotive equipment. The capacitors use a temperature-compensating ceramic with minimal capacitance variation, making them ideal for use as components in snubber circuits that handle large voltages during switching and where compactness and heat tolerance are required. Murata Automotive MLCCs for Snubber Circuits have a capacitance range of 8.2nF to 94nF and a rated voltage of 630VDC to 1000VDC.

Features

  • 8.2nF to 94nF capacitance
  • 630VDC to 1000VDC rated voltage
  • -55°C to +125°C operating temperature range
  • U2J temperature characteristics
Inilathala: 2020-09-23 | Na-update: 2024-08-14