Murata BNX EMI Network Filters
Murata BNX EMI Network Filters support large currents and a wide frequency range. These EMI suppression filters are effective for noise suppression for DC switching lines of automotive and FA/OA devices. Murata BNX EMI Network Filters feature SMD mounting and operate in a wide temperature range from -55°C to +125°C. Typical applications include automotive devices/displays, digital AV equipment, PC peripheral equipment, power supplies, industrial equipment, and more.
Features
- Supports large current (15A)
- Supports wide frequency range (40kHz to 1GHz: 35dB min. [BNX0270)
- Suitable for miniaturization with SMD shape
- -55°C to +125°C temperature range
Applications
- Automotive devices/displays
- Digital AV equipment
- Amusement equipment
- PC peripheral equipment
- Industrial equipment
- Measurement equipment
- Power supplies
Videos
Insertion Loss Characteristics
Equivalent Circuit
Dimensions
Inilathala: 2015-04-14
| Na-update: 2026-07-07