Murata Electronics DSS Lead Type EMI Filters

Murata Electronics DSS Lead Type EMI Filters are designed to suppress noise at frequencies ranging from a few MHz to hundreds of MHz. This type of filter from Murata is used as a universal, high-performance EMI suppression device. The three-terminal construction of the DSS series reduces residual inductance, thus improving noise suppression occurring at frequencies over 10MHz.

Features

  • Widely used as high-performance general-purpose EMI suppression filters
  • Compact, high-performance design
  • 3-terminal construction
  • Mountable in 2.54mm pitch
  • High-frequency performance

Applications

  • DC power supply lines
  • Video and sound signal lines
  • Balanced transmission interface cables
Inilathala: 2015-02-16 | Na-update: 2025-07-11