Murata SCHA63T XYZ-Axis Gyroscope/Accelerometer

Murata SCHA63T XYZ-Axis Gyroscope/Accelerometer is a 6DoF (Degrees of Freedom) packaged component suitable for SMD mounting that combines a high-performance 3-axis angular rate and a 3-axis accelerometer. The component can enable centimeter-level accuracy in machine dynamics and position sensing in harsh environments and can assist in ensuring safe, robust, verified designs. It consists of X-, Y-, and Z-axis angular rate sensors and an integrated 3-axis accelerometer based on Murata's capacitive 3D-MEMS technology. Signal processing is done with two mixed-signal ASICs that provide angular rates via a flexible SPI digital interface. The sensor elements and ASIC are packaged into a pre-molded SOIC-32 plastic housing that guarantees reliable operation. The SCHA63T also features stable output over temperature, humidity, and vibration. Murata SCHA63T XYZ-Axis Gyroscope/Accelerometer is designed, manufactured, and tested for high stability, reliability, and quality requirements. It is designed for industrial applications.

Features

  • Single package 6DOF component
  • Cross-axis calibration enables better than 0.14° orthogonality error
  • Gyro bias instability down to 1°/h level
  • Gyro noise density level 0.0015°/s/√Hz
  • Stable offset and sensitivity over the full temperature range
  • Excellent linearity and vibration performance
  • Extensive self-diagnostics features
  • ±300°/s angular rate measurement range
  • ±6g acceleration measurement range
  • -40°C to +110°C operating temperature range
  • 3.0V to 3.6V supply voltage
  • RoHS-compliant SOIC housing component, 19.71mm x 12.15mm x 4.6mm (LxW×H), 32 pins
  • Compatible with ELV directives

Applications

  • Inertial Measurement Units (IMUs)
  • Navigation and positioning
  • Machine control and guidance
  • Dynamic inclination
  • Robotic control and UAVs

Videos

Inilathala: 2021-02-25 | Na-update: 2025-06-24