Murata DC-DC Converters with Infineon IGBT Gate Drives
IGBTs are commonly used in high-power inverter and converter circuits and can require significant isolated gate drive power to switch optimally. Small isolated DC/DC converters can provide that power. The same considerations apply in principle to gate drives for silicon, silicon carbide, and gallium nitride MOSFETs.IGBTs are ideal for high-power applications using devices with effective gate capacitances measured in hundreds of nanofarads. The capacitance has to be charged and discharged to turn the IGBT on and off. The circulating current to do so causes significant power dissipation in voltage drops in the gate driver circuit and within the IGBT. DC/DC converters providing gate drive power for IGBTs need specific performance characteristics. The converters must also offer advantages over alternative techniques in obtaining optimum IGBT efficiency and security under all start-up, transient, and continuous operating conditions.
Applications
- Uninterruptible Power Systems (UPS)
- Hybrid electric/electric vehicles
- Motor/motion control
- Power Grid-1 (power substation)
- Power Grid-2 (solar power)
- Power Grid-3 (wind power)
- X-ray machines
- CT and MRI
- Ultrasound machine
- Defibrillators
- Railway
- Textile and rolling mills
- Arc and tube welding
- Drilling and milling
- Industrial boilers and dryers
- Robot
Block Diagram
Inilathala: 2019-09-10
| Na-update: 2023-11-29