Murata Power Solutions IRH-W80 250W Half-Brick Isolated DC-DC Converter
Murata Power Solutions IRH-W80 250W Half-Brick Isolated DC-DC Converter provides a 250W single output from an ultra-wide input voltage range of 16VDC to 160VDC, complying with input battery voltage transient ranges per EN50155 (2017). This isolated, regulated converter module comes in an industry-standard half-brick package with high-efficiency levels of up to 91%. The fully isolated (4242VDC) module accepts a wide input voltage range while maintaining a fully regulated single output. The output voltage offers overvoltage, overcurrent, short circuit, and overtemperature protection. Murata IRH-W80 DC-DC Converter is designed for railway, transportation, and industrial applications and is optimized for embedded applications on railway rolling stock environments.Features
- Efficiency up to 91% @ 72Vin, 12Vout
- Vout external trim adjustment
- Overvoltage, overcurrent, and overtemperature protection
- Positive or negative remote ON/OFF
- Holdup time (10mS to 30mS)
- Undervoltage-lockout setup (resistor programmable)
- Conformally coated PCB
- Encapsulated for harsh environments
- Meets requirements for EN50155
- UL 60950-1, 2nd Edition
- IEC/EN60950-1, 2nd edition
- RoHS compliant
Applications
- Railway
- Embedded applications on railway rolling stock environments
- Transportation
- Industrial
Specifications
- Half-brick package
- 63.1mm x 60.6mm x 13mm (2.39" x 2.49" x 0.55")
- Ultra-wide 16V to 160V input range
- 12V, 24V, or 54V output voltage
- 250W output power
- -40°C to +100°C operating baseplate temperature range
- 4242VDC input-to-output isolation, reinforced
Videos
Development Tool
Inilathala: 2020-10-13
| Na-update: 2025-07-11