Murata Type 2DK UWB/BLUETOOTH® LE Combo Module
Murata Type 2DK UWB/BLUETOOTH® LE Combo Module (LBUA2ZZ2DK-882) is a Type 2DK all-in-one Ultra-Wide Band (UWB) + BLUETOOTH LE combo module. The module integrates an NXP Trimension™ SR040 UWB Chipset, NXP QN9090 Bluetooth® LE + MCU chipset, onboard antenna, and peripheral components. LBUA2ZZ2DK-882 offers low power consumption to support coin-cell battery operation and general IoT devices.Features
- Main IC
- UWB NXP Trimension SR040 chipset
- MCU + BLUETOOTH LE NXP QN9090 chipset
- Compliant with
- IEEE802.15.4z HRP PHY
- BLUETOOTH LE 5.0
- Supports UWB bands, Ch 5 and 9
- UWB/BLUETOOTH LE onboard antenna
- Internal 32.768kHz Xtal sleep clock
- Internal system clock
- 55.2MHz Xtal for SR040
- 32MHz Xtal for QN9090
- Surface mount, LGA package
- Moisture Sensitivity Level (MSL) 3
- RoHS-compliant
Applications
- Coin-cell battery operation
- General IoT devices
Specifications
- 640KB Flash / 152KB SRAM (QN9090)
- 6250MHz to 8250MHz UWB frequency range
- 1.9V to 3.6V supply voltage range
- 19.6mm × 18.2mm dimensions, 2.3mm maximum height
- -30°C to +85°C operating temperature range
Block Diagram
Power Modes
Videos
Inilathala: 2024-03-07
| Na-update: 2025-07-10