Murata LQP02HQ_Z2 Automotive RF Inductors

Murata LQP02HQ_Z2 Automotive RF Inductors feature a small 01005 (0402) size designed for in-vehicle communication devices. The series offers quality performance tailored for strict requirements, including AEC-Q200 qualification for the automotive industry. These ultra-miniature inductors achieve high Q by applying an inductance control technique. The LQP02HQ_Z2 devices also provide stable signal transmission, contributing to robust connectivity. The highly reliable design offers a 0.2nH to 56nH nominal inductance range with ±0.1nH or ±3% tolerance. Murata LQP02HQ_Z2 Automotive RF Inductors are suitable for base stations, general electronics, and automotive applications, such as Vehicle to Everything (V2X).

Features

  • Ultra-miniature size with SMD termination
  • Quality performance accommodates strict requirements, including AEC-Q200 qualification
  • Highly reliable design
  • High Q characteristics achieved by applying inductance control technique
  • Enables stable signal transmission, contributing to robust connectivity

Applications

  • V2X
  • Automotive infotainment and comfort devices
  • Base stations
  • General electronics

Specifications

  • 0.2nH to 56nH nominal inductance range
  • ±0.1nH or ±3% inductance tolerance
  • 10mΩ to 4.2Ω maximum DC resistance
  • 8 to 14 minimum Q factor
  • 1.9GHz to 17GHz self-resonant frequency
  • 100mA to 1000mA rated current range
  • 01005 (0402) size code
  • -55°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Murata LQP02HQ_Z2 Automotive RF Inductors
Inilathala: 2025-06-11 | Na-update: 2025-06-16