Murata Electronics LXRFZZHAAA-028-KIT Evaluation Kit

Murata Electronics LXRFZZHAAA-028-KIT Evaluation Kit is designed to evaluate the LXRFZZHAAA-026 high-frequency (HF) radio-frequency identification (RFID) reader/writer. This evaluation kit includes the reader/writer device, an interface board, and sample tags. Murata Electronics LXRFZZHAAA-028-KIT Evaluation Kit operates at a voltage range from 4.5V to 5.5V and a temperature range from -25°C to +65°C.

Features

  • Optimized antenna design for Murata tags
  • Cost effective
  • 4-wire SPI host interface
  • Includes LXRFZZHAAA-026 reader/writer, LXRFZZHBBA-044 interface board, micro-B USB cable, and sample tags
  • 100% green material for RoHS compliance

Specifications

  • 4.5V to 5.5V operating voltage range
  • 150mA maximum current
  • 25°C to +65°C operating temperature range

Block Diagram

Murata Electronics LXRFZZHAAA-028-KIT Evaluation Kit
Inilathala: 2018-02-15 | Na-update: 2025-07-21