Murata LXTBKZMCMG-010 On-Metal UHF RAIN RFID Tags

Murata LXTBKZMCMG-010 On-Metal UHF RAIN RFID Tags are innovative tags designed to work on metal surfaces. These tags utilize the metal surface as a booster antenna to increase the overall read range. It features durable construction and a wide temperature range from -40°C to +85°C. Murata LXTBKZMCMG-010 On-Metal UHF RAIN RFID Tags are designed to operate over the entire UHF frequency band. The device measures 6mm x 2 mm x 2.3mm and provides a global solution for tracking and tracing metal items.

Features

  • Small package design, measuring 6mm x 2mm x 2.3mm
  • Covers UHF frequency band (865MHz to 928MHz)
  • Complies with ISO18000-63 / EPC Global Gen2 (v2)
  • Designed using the Impinj Monza R6P
  • Up to 150cm read range (ref) on metal (4W EIRP)
  • RoHS compliant

Applications

  • Surgical tools
  • Industrial tools
  • Metal assets
  • Consumer items

Block Diagram

Murata LXTBKZMCMG-010 On-Metal UHF RAIN RFID Tags
Inilathala: 2019-08-20 | Na-update: 2025-08-19