Murata Electronics MYLSM00502ERPL Evaluation Board

Murata Electronics MYLSM00502ERPL Evaluation Board tests and evaluates the function of MYLSM00502ERPL DC-DC converters. The MYLSM00502ERPL converters offer a 4.5VDC to 17VDC input voltage range, up to 2.5A output current, and 7.9mm x 7.9mm x 2.3mm dimensions. The DC-DC converters are designed for embedded applications and feature short-circuit protection and on/off control. Murata Electronics MYLSM00502ERP DC-DC converters are based on a high-frequency synchronous buck converter switching topology.

Features

  • Evaluates MYLSM00502ERPL DC-DC converters
  • MYLSM00502ERPL converters
    • 4.5VDC to 17VDC input voltage range
    • Up to 2.5A output current
    • 7.9mm x 7.9mm x 2.3mm dimensions
    • 88% efficiency
    • Short-circuit protection
    • -40°C to +85°C operating temperature range
Inilathala: 2025-08-05 | Na-update: 2025-09-26