Murata Power Solutions MYMGM Evaluation Boards

Murata Power Solutions MYMGM Evaluation Boards are designed to test and evaluate the functions of the MYMGM DC-DC converters. The MYMGM series is made of MonoBK™ non-isolated PoL DC-DC converters built for embedded applications. MYMGM converters feature a settable output voltage from 0.7V to 1.8V, maximum current ratings of 16V or 24V, and a compact form factor of 10.5mm x 9mm x 5mm. Murata Power Solutions MYMGM Evaluation Boards test and evaluate the functions of the MYMGM converters, ensuring high performance during every use.

Features

  • Evaluates MYMGM DC-DC converters
  • MYMGM converters
    • 0.7V to 1.8V settable output voltage range
    • 16A or 24A maximum output current
    • Small surface-mount package
    • 10.5mm x 9mm x 5mm dimensions
    • Overcurrent, overvoltage, and undervoltage protection
    • PMBus™ interface available
Inilathala: 2025-08-05 | Na-update: 2025-09-26