Murata Electronics NFM 3-Terminal Filter Capacitors

Murata Electronics NFM 3-Terminal Filter Capacitors feature lower equivalent series inductance (ESL) than conventional two-terminal MLCCs, enabling them to reduce the impedance in a high-frequency band with fewer components. These capacitors are suitable for use in the power lines of a circuit, particularly power lines for high-speed semiconductors. The NFM filter capacitors provide a three-terminal multilayer ceramic capacitor in a small package. Murata NFMcapacitors conform to the AEC-Q200 standard and are ideal for use in high-quality and high-reliability automobile applications. 

Murata's NFM 3-Terminal Filter Capacitor offering includes the NFM15PC146R0G3D, which is designed specifically for mobile devices.

Features

  • Great noise suppression effect
  • With effect as a by-pass capacitor (Line-up for power)
  • Good noise separation from the signal (LC filter for signal)
  • Effective at high impedance line
  • Variety of package sizes
  • -55°C to +125°C overall operating temperature range
  • RoHS compliant

Applications

  • Digital still cameras
  • Smartphones
  • Blu-ray discs / DVDs
  • LCD TVs
Inilathala: 2017-10-30 | Na-update: 2025-09-05