Murata Power Solutions NXJ1T 1W DC-DC Converters
Murata Power Solutions NXJ1T 1W DC-DC Converters are high-performance converters designed to provide reinforced isolation for communication interfaces and analog front-end (AFE) measurement circuits. These converters offer 5V nominal input and output voltage, 200mA rated output/input current, 24% typical load regulation, 71% typical efficiency, and 1.5MHz typical switching frequency. The NXJ1T 1W DC-DC Converters feature high isolation, low leakage current, and exceptional temperature cycling performance in harsh industrial environments. These converters incorporate proprietary block-coil transformer technology in a surface-mount molded package. The NXJ1T 1W DC-DC converters are UL62368-1 recognized and available in a compact 10.55mm x 13.70mm x 4.04mm industry-standard footprint. Applications include heavy industrial automation systems, CAN bus systems, and medical instrumentation.Features
- Patent protected
- Lower profile
- UL62368-1 recognized
- ANSI/AAMI ES60601-1, 1 MOPP pending recognition
- 4.2kVDC isolation Hi Pot Test
- Automated manufacture
- Industry-standard footprint
- Short-circuit protection
- Undervoltage lockout
- Manufactured in the UK
- Characterized CMTI >200kV/μS
- 400Vrms continuous barrier withstand voltage
Applications
- Heavy industrial automation systems
- CAN bus systems in EV chargers
- Medical instrumentation, including X-ray, laser, ultrasound, and surgical instrumentation
Specifications
- 5V nominal input voltage and output voltage
- 200mA rated output and input current
- 24% typical load regulation
- 71% typical efficiency
- 1.5MHz typical switching frequency
- 2.5pF isolation capacitance
- -40°C to 125°C storage temperature range
Characteristic Curve
Inilathala: 2025-07-23
| Na-update: 2025-09-17