Murata Type 2GF W-LAN+BLUETOOTH® Combo Module
Murata Type 2GF W-LAN+BLUETOOTH® Combo Module is a compact, high-performance module based on the Infineon CYW43022 combo chipset. This module supports Wi-Fi® 802.11a/b/g/n/ac and Bluetooth 5.4 BR/EDR/LE, offering a PHY data rate of up to 78Mbps for Wi-Fi and 3Mbps for Bluetooth. The WLAN component is compatible with the SDIO v2.0 SDR25 interface, while the Bluetooth component features a high-speed 4-wire UART interface and PCM for audio-data transmission. The CYW43022 chipset incorporates advanced enhanced collaborative coexistence hardware mechanisms and algorithms designed to optimize the collaboration between WLAN and Bluetooth for maximum performance. This module is housed in a small-shielded form factor that facilitates integration into size- and power-sensitive applications such as IoT, gateways, and more.Features
- 2.4GHz and 5GHz Wi-Fi + Bluetooth module
- Infineon CYW43022 chipset
- No processor
- FCC/IC "Reference" certified
- 802.11 a/b/g/n/ac (Only VHT20)
- NXP i.MX Linux, Android, STM32 MCUs, and PSoC 6MCUs within ModusToolbox /FreeRTOS
Applications
- Industrial IoT
- Smart homes
- Audio/Video/Voice
- Smart TVs
- Gateways
- Handheld wireless systems
Block Diagram
Inilathala: 2024-08-16
| Na-update: 2025-06-24