Murata XRCGE50M Automotive Resonator SMD Crystal

Murata XRCGE50M Automotive Resonator SMD Crystal is an AEC-Q200 certified crystal unit used for time-based oscillation in automotive microcomputers. This small package, measuring 2.0mm x 1.6mm, features a highly accurate 50.0000MHz frequency, 4.7pF load capacitance, and -40°C to +125°C operating temperature range. The XRCGE50M crystal unit is ideal for powertrain and safety applications in the automotive market.

Features

  • AEC-Q200
  • SMD device
  • 2.0mm x 1.6mm in dimension (LxW)
  • 50.0000MHz frequency
  • ±50ppm maximum frequency tolerance
  • Temperatures
    • -40°C to +125°C operating
    • -55°C to +125°C storage
  • ±50ppm maximum frequency shift by temperature
  • ±20ppm maximum/10 years frequency aging
  • 50Ω maximum ESR
  • 500MΩ minimum insulation resistance at 10VDC
  • 300µW maximum drive level
  • 4.7pF load capacitance
  • 100VDC maximum withstanding voltage for 5s
  • RoHS and REACH compliant
Inilathala: 2021-11-19 | Na-update: 2025-07-25