Murata Electronics ZPA Barometric Pressure Sensor
Murata Electronics ZPA Barometric Pressure Sensor offers a 300hPa to 1100hPa range, 1.3μA current consumption, and 1.7V to 3.6V supply voltage range. This sensor features an SPI/I2C interface, 24-bit pressure data output data bit, and relative accuracy of ±0.020hPa. Murata Electronics ZPA Barometric Pressure Sensor is suitable for smartphones, cellular phones, and notebook PCs.Applications
- Smartphones
- Cellular phones
- Notebook PCs
Specifications
- 300hPa to 1100hPa range
- 1.3μA current consumption
- 0.006hPrms pressure RMS noise
- ±0.020hPa relative accuracy
- ±0.40hPa absolute accuracy
- 1.7V to 3.6V supply voltage range
- SPI/I2C interface
- 24-bit pressure data output
- -40°C to +85°C operating temperature range
Dimensions
Inilathala: 2023-07-20
| Na-update: 2023-07-31