Murata Electronics NXFT Thermo-String Long-Lead NTC Thermistors
Murata NXFT Thermo-String Long-Lead Negative Temperature Coefficient (NTC) Thermistors monitor the temperature of hard-to-reach areas. The long leads, up to 100mm, allow the thermistor head to be positioned away from the PCB or motherboard, close to the hotspots. Murata NXFT Thermo-String Long-Lead NTC Thermistors feature flexible, coated lead wires, enabling simplified wiring in tight spaces. These thermistors offer a sensing temperature range of -40°C to +125°C.
Features
- EIA 0402 size
- 1.6mm sensing device at tip
- Flexible, coated lead wire
- -40°C to +125°C sensing temperature range
Applications
- Temperature compensation
- Transistor
- ICs
- Crystal oscillators
- LCDs
- General electric circuits
- Temperature sensor for rechargeable batteries
Videos
Inilathala: 2011-02-11
| Na-update: 2026-11-03