Murata Common Mode Choke Coils for Power Lines

Murata Common Mode Choke Coil for Power Lines is ideal for common-mode noise countermeasures for electronic controller DC power lines. This two-line SMD device offers a 5A maximum rated DC current and 10mΩ max. DC resistance in a package measuring 9.3mm x 7.3mm x 5.0mm. Murata Common Mode Choke Coil for Power Lines has an operating temperature range of -40°C to +125°C (including self-temperature rise). It is AEC-Q200 qualified, halogen free, and RoHS compliant.

Features

  • SMD mounting
  • Ideal for common-mode noise countermeasure for electronic controller DC power lines
  • 5A max. rated DC current
  • 10mΩ max. DC resistance
  • Two lines
  • 9.3mm x 7.3mm x 5.0mm max. dimensions
  • -40°C to +125°C operating temperature range (including self-temperature rise)
  • AEC-Q200 qualified
  • Halogen free
  • RoHS compliant

Recommended Patterns

Chart - Murata Common Mode Choke Coils for Power Lines
Inilathala: 2015-06-05 | Na-update: 2022-03-11