Murata Electronics GRMMDX Size 015008 Capacitors
Murata Electronics GRMMDX Size 015008 Capacitors provide a nominal capacitance of 1µF in a package that measures only 0.5mm x 0.25mm x 0.25mm. Other features include a rated voltage of 6.3VDC, a capacitance tolerance of ±20%, and an operating temperature range of -55°C to +85°C. The GRMMDX series is slightly larger than the 01005 size and smaller than the 0201 models. Murata Electronics GRMMDX Size 015008 Capacitors are designed for use in mobile devices.Features
- Designed for use in mobile devices
- 0.5mm x 0.25mm x 0.25mm package
- 1μF nominal capacitance
- ±20% capacitance tolerance
- 6.3VDC rated voltage
- -55°C to +85°C operating temperature range
Videos
Inilathala: 2016-05-23
| Na-update: 2022-03-11