Murata Electronics BLT Chip Ferrite Bead
Murata Electronics BLT Chip Ferrite Bead meets large current requirements up to 11A maximum, making it suitable for power lines. This device has an operating temperature range of -55°C to +150°C. The series offers 10mΩ DC resistance and 68Ω impedance. Its good bias current characteristics enable less drop-down of impedance under large currents. Murata Electronics BLT Chip Ferrite Bead comes in a 2020 package size with a 5mm thickness.Features
- Rated current
- 11A at +85°C
- 7A at +125°C
- 4.5A at +150°C
- Designed for general power lines
- 10mΩ DC resistance
- 68Ω impedance
- 2020 package size
- 5mm thickness
- -55°C to +150°C operating temperature range
Equivalent Circuit
Dimensions (mm)
Inilathala: 2021-01-11
| Na-update: 2022-03-11