Murata Electronics RFID/NFC Tags

Murata Ultra High Frequency (UHF: 860MHz to 928MHz) RAIN RFID Tags enable product identification via wireless communication. This diverse product offering from Murata provides a reading distance from a few centimeters to multiple meters. The durable design allows these tags to be mounted on a printed circuit board (PCB), overmolded/embedded in plastic, or attached to metal items. All products meet the EPC Global Gen2v2 / ISO 18000-6C specification, making them fully compatible with global standards. Murata High Frequency (HF: 13.56MHz) NFC Tags come complete with integrated antennas, boasting a compact size of only 3.2mm x 3.2mm. Using the same durable design as the UHF tags, the HF tags offer an ideal solution for item-level tracking in an ultra-small package.

Applications

  • Markets
    • Telecommunications
    • Healthcare and wellness
    • Consumer
    • Automotive
    • Industrial
    • Computer and peripherals
    • Manufacturing
  • Use cases
    • Product authentication
    • Production tracking
    • Logistics
    • Inventory control
    • Single-time use / disposables
    • Brand protection

Videos

Murata's UHF Tag Lineup

Chart - Murata Electronics RFID/NFC Tags

Murata's HF/NFC Tag Lineup

Chart - Murata Electronics RFID/NFC Tags
Inilathala: 2013-12-16 | Na-update: 2026-02-27