Murata Power Solutions Ionizer Modules

Murata Power Solutions Ionizer Modules improve air quality by ionizing air molecules in order to remove smoke and dust particles. These devices use high-voltage technology and a unique structural design to offer a smaller size and higher efficiency than conventional ionizers. The modules include a power supply and ion generator and feature an adjustable ion output of up to 20 million/cc. Murata Power Solutions ionizers generate a 2.5kV to 4.5kV electrode voltage from a 12VDC supply with a power consumption of 0.6W or less. The ionizers generate ozone that is adjustable from 0.1mg/h to 1.0mg/h.

Features

  • 10.8VDC to 13.2VDC input voltage
  • Generated ions
    • Negative ion + ozone (MHM306 type)
    • Negative ion (MHM305 type)
    • Plus ion (MHM400 type)
  • 0.4W to 0.6W power consumption
  • 0.1mg/H to 1.0mg/H ozone output
  • Over 20 million ions/cc ion output
  • -10 to +50°C operating temperature range
  • 20%RH to 80%RH (without dewdrop) operating humidity range

Applications

  • Household appliances
    • Air conditioners
    • Air cleaners
    • Vacuum cleaners
  • Compact desktop air cleaners
  • Automobile air cleaners
  • Static elimination for plastics, papers, film, and powder

Videos

Inilathala: 2017-02-23 | Na-update: 2023-09-05