Murrplastik KGM Plastic Lock Nuts
Murrplastik KGM Plastic Lock Nuts are constructed with self-extinguishing polyamide PA 6, meeting UL 94 flammability ratings. KGM plastic nuts are available with metric or PG threads and boast a halogen-free and RoHS-compliant design. Specifications include a wide operating temperature range of -30°C to +100°C and resistance to alcohol, grease, fuel, and mineral oil. Murrplastik KGM Plastic Lock Nuts are compatible with all corresponding conduit and cable fittings, preferably with plastic threads.
Features
- Self-extinguishing construction
- Resists alcohol, grease, fuel, and mineral oil
- Available with metric or PG threads
- Compatible with all corresponding conduit and cable fittings
Specifications
- Modified polyamide PA 6 construction
- -30°C to +100°C operating temperature range
- UL 94 flammability rating
- Halogen free
- RoHS compliant
Inilathala: 2025-10-09
| Na-update: 2025-11-18