MYIR MYC-LT527 System on Modules (SoMs)
MYIR MYC-LT527 System on Modules (SoMs) are based on the Allwinner T527 processor. These SoMs offer onboard 2GB/4GB LPDDR4, 16GB/32GB eMMC, 32Kbit EEPROM, and a Power Management IC (PMIC). The MYC-LT527 SoMs integrate a rich set of peripherals, including 1x USB 2.0 Host, 10x UART, 2x CAN, 9x I2C, and 4x SPI. These SoMs incorporate a 381-pin expansion interface design in an LGA package and operate within a -40°C to +85°C operating temperature range. The MYC-LT527 SoMs support Linux 5.15, Android 13, and Ubuntu 22.04 operating systems. These SoMs are well-suited for high-performance industrial robots, medical equipment, display and controller machines, vehicle terminals, and other embedded devices requiring media and AI functionalities.Features
- Up to 1.8GHz Allwinner T527 Octa-core Arm® Cortex®-A55 MPU with GPU
- Neural Processing Unit (NPU) operating at up to 2TOPS
- 2GB/4GB LPDDR4, 16GB/32GB eMMC Flash, and 32Kbit EEPROM
- Power Management IC (PMIC)
- 381-pin expansion interface with LGA package
- Support running Android OS
Specifications
- 12-layer design
- +5V/3A power supply
- -40°C to 85°C operating temperature range (Industrial grade)
- 43mm x 45mm dimensions
Applications
- High-performance industrial robots
- Energy and electric power
- Medical equipment
- Display and controller machines
- Edge board AI boxes
- Vehicle terminals
Block Diagram
Dimension Chart
Inilathala: 2024-04-22
| Na-update: 2025-02-20