MYIR MYD-JX8MPQ Development Boards
MYIR MYD-JX8MPQ Development Boards include a CPU module MYC-JX8MPQ and a baseboard to provide an evaluation platform for NXP i.MX 8M plus application processors. These development boards feature USB 3.0 host, OTG, dual Gigabit Ethernet, dual CAN, MIPI-CSI, MIPI-DSI, LVDS, HDMI, audio, micro SD, Extension Interfaces for WiFi/Bluetooth®, and UART/I2C/SPI/GPIO. The MYD-JX8MPQ development boards can operate between -40°C to 85°C temperature range and are available in 45mm × 82mm dimensions and an 8-layer PCB design.Features
- MYC-JX8MPQ CPU module as controller board
- NXP i.MX 8M Plus Quad application processor based on 1.6GHz Arm Cortex-A53 and 800MHz Cortex-M7 cores
- USB 3.0 host, OTG, dual Gigabit Ethernet, dual CAN, MIPI-CSI, MIPI-DSI, LVDS, HDMI, audio, and micro SD
- Neural Processing Unit (NPU) operating up to 2.3 TOPS
- 3GB LPDDR4, 8GB eMMC flash, and 32MB QSPI flash
- Extension Interfaces for WiFi/Bluetooth and UART/I2C/SPI/GPIO
- M.2 sockets for 5G LTE module and PCIe SSD
- Integrated 2D/3D GPU and 1080p VPU
- Dual Image Signal Processors (ISP) and two camera inputs
- Support -40°C to 85°C working temperature range
- 45mm × 82mm dimensions (CPU module)
- 8-layered PCB design (CPU module)
- Support Linux L5.10.9
Inilathala: 2022-01-19
| Na-update: 2025-02-20