GeneSiC Semiconductor 650V SiC Schottky MPS™ Diodes
GeneSiC Semiconductor 650V SiC Schottky MPS™ Diodes combine excellent forward and switching characteristics with best-in-class surge current robustness and thermal conductivity. These diodes operate at 175°C maximum operating temperature and show temperature-independent switching behavior. The 650V SiC Schottky diodes feature superior Avalanche (UIS) capability and low device capacitance. One key advantage of these diodes is the ease of paralleling devices without thermal runaway. Typical applications include SMPS, EVs, motor drives, LED and HID lighting, medical imaging systems, high voltage sensing, induction heating and welding, and pulsed power.Features
- Low standby power losses
- Improved circuit efficiency (lower overall cost)
- Low switching losses
- Ease of paralleling devices without thermal runaway
- Smaller heat sink requirements
- Low reverse recovery current
- Low device capacitance
- Low reverse leakage current
Specifications
- Superior Avalanche (UIS) capability
- Enhanced surge current capability
- Superior figure-of-merit QC/IF
- Low thermal resistance for faster heat dissipation
- 175°C maximum operating temperature
- Temperature-independent switching behavior
- Positive temperature coefficient of VF
- Extremely fast switching speeds
Applications
- Boost diode in Power Factor Correction (PFC)
- Switched Mode Power Supplies (SMPS)
- AC-DC converters and DC-DC converters
- Freewheeling/anti-parallel diode in inverters
- Uninterruptible Power Supplies (UPS)
- Solar inverters and wind energy converters
- Pulsed power
- Electric Vehicles (EVs) and DC fast chargers
- Motor drives
- LED and HID lighting
- Medical imaging systems
- High voltage sensing
- Induction heating and welding
View Results ( 18 ) Page
| Numero ng Piyesa | Package / Case | If - Forward Current | Vrrm - Repetitive Reverse Voltage |
|---|---|---|---|
| GE04MPS06A | TO-220-2 | 4 A | 650 V |
| GE04MPS06E-TR | TO-252-2 | 4 A | 650 V |
| GE04MPS06Q-TR | QFN-8 | 4 A | 650 V |
| GE06MPS06E-TR | TO-252-2 | 17 A | 650 V |
| GE06MPS06Q-TR | QFN-8 | 6 A | 650 V |
| GE08MPS06E-TR | TO-252-2 | 8 A | 650 V |
| GE08MPS06Q-TR | QFN-8 | 8 A | 650 V |
| GE10MPS06E-TR | TO-252-2 | 10 A | 650 V |
| GE10MPS06Q-TR | QFN-8 | 10 A | 650 V |
| GE12MPS06A | TO-220-2 | 12 A | 650 V |
Inilathala: 2024-06-27
| Na-update: 2024-12-13