Navitas Semiconductor GaNFast™ Power ICs
Navitas Semiconductor GaNFast™ Power ICs are easy-to-use, high-speed, high-performance 'digital-in, power-out' building blocks. The components feature an integrated gate drive, wide-range VCC and PWM inputs, internal 2kV ESD protection, and a large thermal cooling pad. Monolithically integrating the driver and power stages achieves high switching frequencies while keeping the signal clean and eliminating any unwanted noise affecting the device's control and reliability. The GaNFast Power ICs enable high-frequency operation with ease of use, design flexibility, and compatibility with popular topologies and controllers.
Features
- Enables 6x higher switching frequency, reduction of external components, and 3x smaller passives compared to a discrete GaN solution
- 800V peak capability
- Monolithically-integrated gate drive
- Zero reverse recovery charge
- Programmable turn-on dV/dt
- Clean switching
- Safe, robust, and reliable performance
- Wide logic input range with hysteresis
- Under-voltage lockout (UVLO)
- No turn-off loss
- Eliminates gate overshoot/undershoot
- 20-year limited warranty
- Available packages
- PQFN-5x6-8
- PQFN-6x8-30
- Thermally enhanced versions available
- Lead-free, RoHS and REACH compliant
Applications
- Fast chargers
- Consumer
- Enterprise
- Solar
- EV
Specifications
- 650V continuous voltage
- 800V transient voltage
- 5.5V to 24V supply voltage range
- 2MHz operation
- 70mΩ to 300mΩ resistance range
- 6ns to 10ns rise time range
- 3ns to 5ns fall time range
- 11ns to 15ns maximum propagation delay range
- 200V/ns dV/dt immunity
- -40°C to +125°C operating temperature range
- 7 or 30 pins
Characteristics Diagram
WHITE PAPERS & ARTICLES
- Current Sensing: Past, Present, and Future
- Autonomous GaN Power ICs Deliver High-Performance, Reliable Motor Drives
- Reducing Consumer Electronics’ Impacts with Gallium Nitride (GaN) Power Semiconductors
- GaN Reliability: Beyond Performance and Efficiency
- GaNFast™ 20-Year Warranty
- Electrifying Our World: Navitas Quality Journey
- Gallium Nitride (GaN) Enables Next-Generation High-Frequency Circuits
- Gallium Nitride (GaN) Power ICs: Turning Academic Dreams into Industry Reality
- Gallium Nitride: Catalyst for the Next Generation of Power
- Fast-Forward to the GaN Data Center
- Future Direction & Challenges
- The GaN Revolution in Fast Charging & Power Conversion
Brochures
Inilathala: 2023-02-22
| Na-update: 2025-12-22