Neutron Controls Base Carrier Development Platform Kits
Neutron Controls Base Carrier Development Platform Kits feature a REDline™ Carrier board that interconnects the AURIX™ MCU Platform Modules to several peripheral modules servicing dedicated and generic MCU functions. Two 200-position pad arrays on the Base Carrier Board connect all MCU Platform Modules and peripheral connectors.The Neutron Controls Base Carrier Development Platform Board allows 100% MCU functional connectivity to a particular peripheral module, including the most extensive 516-pin BGA package. Test points that are easily accessible and clearly marked allow hassle-free access to all routed signals. The test points are arranged on a grid permitting press-fit headers when group signal probing is required. The Module Kits provide separated analog and digital domains implementing the MCUs analog-to-digital converters.
The Base Carrier Development Platform Kits offer a complete hardware development support package including all schematics, BOM, layout, Gerbers, PCB stack-up, and high-speed signal design rules.
Features
- 400-position pad array with spring-leaf mounted interposers
- 14 dedicated peripheral connectors covering Ethernet, DuoComms 1/2, camera, digital/analog I/O, 24G radar, SoloComms, motor control 1/2, power 1/2, EBU, and HSSL
- Reliable 1.27mm pitch dual-row connectors serving high current and high-speed signal applications
- External bus unit (EBU) slot allows for SDRAM, SRAM, PSRAM, NOR flash, and FPGA parallel bus prototyping
- Real-time counter with battery backup for uninterrupted time stamping and logging
- Overcurrent protection on +12V supply to motor control 1/2 modules
- Emergency shutdown simulation pushbutton with red LED arming indication
- Twisted pair ribbon cable connection
- Sensor and radar modules’ positioning and helping reduce EMI profile
- "Status 1/2" and "Alarm" s/w controlled LED
Kit Contents
- Base Carrier Platform that supports 15 interfaces to enable ADAS HW/SW development
- AURIX TC2xx MCU Module, the part number will indicate the exact device
- 12V to 5V, 3.3V, and 1.3V interface module for power conversion
- Power adapter converts 120V to 12V, included with power interface
- Infineon mini wiggler
- USB adapter
- Quick start guide for RDL kits
- USB Flash drive with software image/documentation
- Box and internal foam for SYSKITs
- Label for SYSKIT TC2xx
Carrier Platform Overview
Block Diagram
Inilathala: 2020-09-10
| Na-update: 2024-05-14