NewAE Technology ESP32 UFO Target Board

NewAE Technology ESP32 UFO Target Board (CW308T-ESP32) enables embedded security analysis testing on the Espressif Systems ESP32 Dual-Core Wi-Fi® Dual-Mode Bluetooth® SoC (System-on-Chip). The UFO Target Board is designed to mount onto the UFO Baseboard (CW308) for use with either the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) Capture Tools.

The NewAE Technology ESP32 UFO Target Board is specifically designed to test the security features of the ESP32 SoC, such as secure boot and AES hardware acceleration. It does not break out any of the devices' RF capabilities. The ESP32 UFO Target Board uses Texas Instruments TXB0104 as an SPI buffer. The bidirectional TXB0104 can be used in the following ways:

• Disable the chip, allowing ESP32 to load/program the attached SPI flash chip
• Sniff the SPI bus with a buffer in-line to prevent your sniffer from affecting the SPI load process (or trigger on SPI packets)
• Program the SPI chip using an external programmer (to do this, hold ESP32 in reset)
• Use an external SPI chip (or emulator) to load the data for the ESP32 (to do this, the user must disconnect the SPI chip's CS pin)

The direction is detected automatically.

Features

  • Target board interfaces with ChipWhisperer UFO Baseboard
  • Supported by SimpleSerial example application using hardware AES
Inilathala: 2018-08-06 | Na-update: 2023-04-10