Newhaven Display Color OLED Arduino Shields

Newhaven Display International Color OLED Arduino Shields are designed for use with Arduino UNO and Arduino UNO SMD and eliminate long development time. These OLED shields are available in three sizes: 1.27", 1.5", and 1.69" diagonal. Off-the-shelf color OLED modules are available for easy development with additional sizes. Newhaven Display International Color OLED Arduino Shields come with a serial interface color OLED display module with a single-row pin-out. The shields are designed for easy breadboarding, support video, and have all the display features of full-color OLEDs.  The individual serial interface color OLEDs are sold separately and can be customized for various project requirements.

Features

  • Designed for use with Arduino UNO and Arduino UNO SMD
  • Resolution
    • 1.27" Shield: 128px x 96px
    • 1.5" Shield: 128px x 128px
    • 1.69" Shield: 160px x 128px
  • Built-in controller
    • 1.27" and 1.5" Shields: SSD1351
    • 1.69" Shield: SEPS525
  • SPI MPU interface
  • Breadboard friendly 
  • Open-source hardware and software 
  • Clearly labeled pins 
  • microSD card slot (microSD card not included)
  • Built-in logic level shifting for 3.3V to 5V operation
  • RoHS compliant
Inilathala: 2016-01-25 | Na-update: 2026-04-14