Nexperia BC807 PNP General-Purpose Transistors

Nexperia BC807 PNP General-Purpose Transistors are AEC-Q101-qualified devices with three current gain selections. These transistors operate at a high-temperature range of -55°C to 175°C. The Nexperisa BC807 PNP general-purpose transistors come in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. These devices are ideally used in general-purpose switching and amplification.

Features

  • PNP transistor polarity
  • Three current gain selections
  • High-temperature applications up to 175°C
  • 540mW power dissipation
  • AEC-Q101 qualified
  • SOT-23 package
Inilathala: 2019-05-30 | Na-update: 2023-04-28