Nexperia ES1J Hyperfast Recovery Rectifier

Nexperia ES1J Hyperfast Recovery Rectifier is a 600V, 1A rectifier with high forward surge capability. This rectifier features a glass passivated chip junction and is ideal for automated placement. The ES1J rectifier offers a hyperfast recovery time of ≤35ns and is encapsulated in an SOD1001-1 SMA package. This rectifier offers a storage temperature range of -55°C to 150°C. The ES1J hyperfast recovery rectifier is used in rectification, reverse polarity protection, fast switching, and freewheeling applications.

Features

  • ≤600V reverse voltage (VR)
  • ≤1A forward current (IF
  • ≤35ns hyperfast recovery time (trr)
  • 10pF diode capacitance (Cd)
  • Platinum (Pt) doped lifetime control
  • -55°C to 150°C storage temperature range
  • Ideal for automated placement
  • Glass passivated chip junction
  • High forward surge capability
  • SOD1001-1 SMA package

Applications

  • Rectification
  • Reverse polarity protection
  • Fast switching
  • Freewheeling

Package Outline

Mechanical Drawing - Nexperia ES1J Hyperfast Recovery Rectifier
Inilathala: 2025-04-17 | Na-update: 2025-05-02