Nexperia NEH2000BY PMIC Evaluation Boards
Nexperia NEH2000BY PMIC Evaluation Boards allow convenient evaluation of the NEH2000BY energy harvesting PMIC, a high-performing chip with reduced BOM cost and minimized assembly size. The boards offer a small form factor for easy integration into prototype applications. The evaluation boards are available in two options. The NEH2000BY-3.5V is for use with Lithium Iron Phosphate (LiFe) rechargeable batteries, and the NEH2000BY-4.2V is for use with Lithium Ion and Lithium-Ion Polymer (LiPo) rechargeable batteries. A PV cell, rechargeable battery, and multimeter are necessary to evaluate the NEH2000BY PMIC performance and features.Features
- Designed to be simple to use
- Easily connectable to a harvester, a storage element, and a load
- Plug-and-Play with no preprogramming required
- Simple testing interface
- Small form factor
- Overcharge protection
- 2 Variants
- Lithium Iron Phosphate (LiFe) rechargeable battery
- NEH2000BY-3.5V evaluation board sets the maximal charging voltage to 3.5V for Lithium Iron Phosphate rechargeable batteries
- Lithium Ion and Lithium-Ion Polymer (LiPo) rechargeable batteries
- NEH2000BY-4.2V evaluation board sets the maximal charging voltage to 4.2V for Lithium Ion and Lithium-Ion Polymer rechargeable batteries
- Lithium Iron Phosphate (LiFe) rechargeable battery
Required Equipment
- PV-cell
- Rechargeable battery
- Multimeter
Components
Schematic
Inilathala: 2023-06-20
| Na-update: 2023-07-19