Nexperia PBSSxx50PAS/PBSSxx50PAS-Q Transistors

Nexperia PBSSxx50PAS/PBSSxx50PAS-Q Low VCEsat Transistors provide low collector-emitter saturation voltage and high collector current capability. The PBSSxx50PAS/PBSSxx50PAS-Q Transistors offer higher efficiency, resulting in less heat generation. The low VCEsat transistors are available in a DFN2020D-3 (SOT1061D) leadless small Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.

Features

  • DFN2020D-3 (SOT1061D) package
  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability with IC and ICM
  • Higher efficiency leads to less heat generation
  • Reduced printed-circuit board requirements
  • Leadless small SMD plastic package with solderable side pads
  • Exposed heat sink for excellent thermal and electrical conductivity
  • Suitable for Automatic Optical Inspection (AOI) of solder joint
  • Qualified according to AEC-Q101 and recommended for use in automotive applications (PBSSxx50PAS-Q)

Applications

  • Load switch
    • Battery-driven devices
    • Power management
    • Charging circuits
    • Power switches (e.g., motors, fans)

Typical Application

Application Circuit Diagram - Nexperia PBSSxx50PAS/PBSSxx50PAS-Q Transistors
Inilathala: 2024-06-19 | Na-update: 2024-07-04