Nexperia PMEG45T10EXD-Q MEGA Schottky Barrier Rectifiers

Nexperia PMEG45T10EXD-Q MEGA Schottky Barrier Rectifiers are trench maximum efficiency general application (MEGA) rectifiers. The PMEG45T10EXD-Q are encapsulated in a CFP2-HP (SOD323HP) power flat lead Surface-Mounted Device (SMD) plastic package. The rectifiers have a low forward voltage, low Qrr, and low IRM.

Features

  • Low forward voltage
  • Low Qrr and low IRM
  • Low leakage current
  • High power capability due to clip-bonding technology
  • Power flat lead plastic package with exposed heatsink for optimal thermal connection
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

  • High-efficiency DC-to-DC conversion
  • Switch-mode power supply
  • Freewheeling applications
  • Reverse polarity protection
  • OR-ing
Inilathala: 2022-03-15 | Na-update: 2022-04-29