Nexperia PNE20040CPE 2 x 2A Hyperfast Recovery Rectifier
Nexperia PNE20040CPE 2 x 2A Hyperfast Recovery Rectifier is a high power density, hyperfast switching time dual recovery rectifier in common-cathode configuration. The Nexperia PNE20040CPE includes high-efficiency planar technology encapsulated in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.Features
- VR ≤ 200V reverse voltage
- IF ≤ 2A (per diode) forward current
- trr ≤ 25ns switching time
- Pt doped lifetime control
- Low inductance
- Power and flat lead SMD plastic package
- Package height typical 0.95mm
- High power capability due to clip-bond technology
- Planar die design
- PNE20040CPE-Q is qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
- General-purpose rectification
- Hyperfast switching
- Solenoid control
- Piezo injection
- Freewheeling applications
Datasheets
Inilathala: 2022-01-14
| Na-update: 2022-03-11