Nexperia PNU65010 Ultrafast Recovery Rectifiers

Nexperia PNU65010 Ultrafast Recovery Rectifiers are high power density, ultrafast switching time recovery rectifiers. The Nexperia rectifiers feature high-efficiency planar technology. The device is housed in a small, flat lead CFP5 (SOD128) Surface-Mounted Device (SMD) plastic package.

Features

  • Reverse voltage VR ≤ 650V
  • Forward current IF ≤ 1A
  • Typical switching time tRR of 35ns
  • Pt doped lifetime control
  • Low inductance
  • Power and flat lead SMD plastic package
  • High power capability due to clip-bond technology
  • Planar die design
  • Qualified according to AEC-Q101 and recommended for use in automotive applications

Applications

  • On Board Charger
  • DC/DC converter
  • AC/DC converter
  • Battery heating/ cooling
  • Inverter
  • Freewheeling applications
Inilathala: 2022-11-15 | Na-update: 2025-12-23