Nexperia PSMNxRx-80YSF NextPower N-Channel MOSFETs
Nexperia PSMNxRx-80YSF NextPower N-Channel MOSFETs are 80V, standard-level gate drive MOSFETs. These MOSFETs offer a low Qrr for higher efficiency and lower spiking. The PSMNxRx-80YSF devices provide low QG × RDSon FOM for high-efficiency switching applications. Typical applications include BLDC motor control, USB-PD adapters, primary side switch in DC-DC, and synchronous rectifier in AC-DC and DC-DC.Features
- Low Qrr for higher efficiency and lower spiking
- Up to 231A ID(max) - demonstrated continuous current rating
- Low QG × RDSon FOM for high-efficiency switching applications
- Strong avalanche energy rating (Eas)
- Avalanche rated and 100% tested
- Halogen-free and RoHS compliant LFPAK56E package
Applications
- Synchronous rectifier in AC-DC and DC-DC
- Primary side switch in DC-DC
- BLDC motor control
- USB-PD adapters
- Full-bridge and half-bridge applications
- Flyback and resonant topologies
Typical Application
Datasheets
Inilathala: 2024-06-20
| Na-update: 2024-09-17