Nichicon ULD Aluminum Electrolytic Capacitors

Nichicon ULD Aluminum Electrolytic Capacitors are miniaturized components that provide a load life of 10,000 to 20,000 hours at +105°C. Nichicon ULD Capacitors are designed for use in power supplies for LED lighting. The series offers a 1µF to 330µF capacitance range and 10V to 450V voltage range.

Features

  • Long life product withstanding load life of 10000 to 20000 hours at +105°C
  • Suited for the power supply for LED lighting
  • Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Specifications

  • –40 to +105°C operating temperature range
  • 10V to 450V voltage
  • 1µF to 330µF capacitance range
  • ±20% at 120Hz, +20°C capacitance tolerance
Inilathala: 2014-01-20 | Na-update: 2023-01-12