Nichicon UCZ Aluminum Electrolytic Capacitors
Nichicon UCZ Aluminum Electrolytic Capacitors operate in a higher temperature range (-40ºC to +125ºC) and have higher ripple, current, and voltage when compared to the CS and CK series. Nichicon CZ chip-type capacitors feature a low-temperature ESR specification, SMD mounting ability, long life, rated voltage range of 10V to 100V, and rated capacitance range of 10µF to 470µF.
Features
- High temperature range -40°C to +125°C
- Added ESR specification after the test at -40°C
- Applicable to automatic mounting machine fed with carrier tape
- Compliant to the RoHS directive (2002/95/EC)
- 10V to 100V rated voltage range
- 10µF to 3300µF rated capacitance range
- ±20% at 120Hz, 20ºC capacitance tolerance
Specifications
- 10V to 100V rated voltage range
- 10µF to 3300µF rated capacitance range
- ±20% at 120Hz, 20°C capacitance tolerance
Inilathala: 2011-07-29
| Na-update: 2025-12-15