Nisshinbo MUSES8920A Dual Operational Amplifiers

Nisshinbo Micro Devices MUSES8920A Dual Operational Amplifiers are high-quality J-FET input op amps, optimized for high-end, professional, and portable audio applications. The Nisshinbo MUSES8920A amplifiers offer high-quality sound, low input bias current, low noise, low distortion, and high slew rate. The op amps are ideal for I/V converters, preamplifiers, active filters, headphones, and line amplifiers.

Features

  • High-quality sound
  • 8.0nV/√Hz at f=1kHz low noise
  • 0.0004% at f=1kHz low distortion
  • 25V/µs high slew rate
  • 11MHz gain bandwidth
  • 5pA low input bias current
  • ±3.5V to ±17V operating voltage
  • J-FET input
  • Bipolar technology
  • Package outlines
    • SOP8 JEDEC 150mil (EMP8)
    • DFN8-X7 (ESON8-X7)

Applications

  • Home audio
  • Professional audio
  • Car audio
  • Portable audio

Voltage Noise & Slew Rate

Performance Graph - Nisshinbo MUSES8920A Dual Operational Amplifiers

PIN DESCRIPTIONS

Location Circuit - Nisshinbo MUSES8920A Dual Operational Amplifiers
Inilathala: 2025-07-20 | Na-update: 2025-07-25