NKK Switches SK Series Keylocks
NKK Switches SK Series Keylocks offer low security, process sealed, antistatic snap-in, and antistatic process sealed keylocks. These Keylocks support a maximum contact resistance ranging from 10mΩ to 100mΩ, depending on the type of keylock. The SK series keylocks offer a range of bushing sizes and terminal types, as well as PC board, panel, or snap-in mounting options. These Keylocks feature a size range from subminiature to miniature to standard and are RoHS compliant. The SK series keylocks are designed to perform reliably in various applications, including automation control, audio-video, broadcasting, industrial, and medical equipment.
Accessories
The accessories and keys for the SK series are simplified with the AT accessory parts. These accessories are RoHS compliant.
Features
- Low security, process sealed, antistatic snap-in, and antistatic process sealed keylocks
- Range of bushing sizes and terminal types
- PC board, panel, or snap-in mounting options
- Size range from subminiature to miniature to standard
- RoHS compliant
Applications
- Automation control
- Audio-video
- Broadcasting
- Industrial and medical equipment
Additional Resources
| Numero ng Piyesa | Datasheet | Dami ng Posisyon | Function ng Switch | Istilo ng Termination | Rating ng Voltage AC |
|---|---|---|---|---|---|
| SK12BAW01 | ![]() |
2 Position | ON - ON | Solder Lug | 125 VAC |
| SK12BAW01/C-UL | ![]() |
2 Position | ON - ON | Solder Lug | 125 VAC |
| SK15AEG13 | ![]() |
5 Position | ON - ON - ON - ON - ON | Pin | 28 VAC |
| SK22BG30 | ![]() |
2 Position | ON - ON | Pin | 28 VAC |
| SK12AAW01 | ![]() |
2 Position | ON - ON | Solder Lug | 125 VAC |
| SK12BG30 | ![]() |
2 Position | ON - ON | Pin | 28 VAC |
| SK13DAW01 | ![]() |
3 Position | ON - OFF - ON | Solder Lug | 125 VAC |
| SK12AG13 | ![]() |
2 Position | ON - ON | Pin | 28 VAC |
| SK12BG13 | ![]() |
2 Position | ON - ON | Pin | 28 VAC |
| SK13AEG13 | ![]() |
3 Position | ON - ON - ON | Pin | 28 VAC |