NKK Switches SmartDisplays

NKK Switches SmartDisplays are the industry's smallest off-the-shelf programmable OLED and LCD devices. SmartDisplays are offered as full-color or monochrome pushbuttons, rockers, and standalone displays. The switches can toggle among functions with a fully-programmable viewing area. By consolidating multiple operations into a single unit, SmartDisplays are more time, cost, and space-efficient than traditional switches.

OLED SmartDisplays are capable of 65,000+ colors in 16-bit mode and 256 colors in 8-bit mode, with a full viewing angle of 180º and 50 times greater contrast than LCD. All NKK Switches SmartDisplays produce sharp, clear images of even the smallest characters. The translucent black switches use a dust-tight construction to ensure smooth operation throughout a long lifespan. SmartDisplays are offered in development kits as well to assist with design needs. These development kits help in rapidly prototyping new design ideas via PC with a USB. The SmartDisplays are ideal for telecommunications, network engineering, military, automation, and other logic-level applications.

NKK Switches SmartDisplay Pushbuttons, Rockers, and Standalone Displays are available in a wide array of products from full-screen OLEDs to compact LCDs. These displays feature sharp contrast, high resolution, and programmable display graphics for alphanumeric characters and animated sequences.

NKK Switches Development Kits include the IS18WWC1W-K kit that features all items needed for quick evaluation and design. The IS-INT DEV KIT-6C features LEd brightness settings, optional audio feedback while switch is pressed, and are user programmable for images, attributes, and set-ups.

Applications

  • Live entertainment
  • Transportation
  • Industrial control
  • Defense
  • Medical

Development Tools

NKK Switches SmartDisplay Development Boards are designed to evaluate the RGB pushbuttons, OLED monochrome rockers, and SmartDisplays.

Accessories

Logic Boards - NKK Switches Logic Boards are available in different versions each demonstrating different SmartDisplays (5 and 6), displays (5D and 6D), and compacts (5C and 6C).

Sockets - NKK Switches Sockets are designed for LCD pushbuttons, OLED pushbuttons, OLED display, and compact pushbuttons.

Controllers - NKK Switches Controllers include switch development tools designed to control monochromatic OLED rockers, LCD switches and displays, and OLED SmartDisplays.

Videos

Inilathala: 2009-04-13 | Na-update: 2024-08-08