NMB Technologies R Series DC Fans

NMB Technologies R Series DC Fans deliver high efficiency and high performance for demanding applications such as routers and switches, base stations, industrial power supplies, and much more. Using advanced modeling techniques for the airfoil design enables excellent aerodynamic performance. The R series is available in two sizes, the R150 with 150mm X 172mm X 51mm dimensions and the R172 variant with 172mm X 51mm dimensions. NMB R Series DC Fans feature PMW control flexibility and auto brake.

Features

  • Tach output
  • Overload protection
  • Reverse polarity protection
  • Dual NMB ball bearings
  • High-efficiency 3-phase motor

Applications

  • Routers and switches
  • Base stations
  • Industrial power supplies
    • Automatic test systems
    • Microcontroller-based drives for greater flexibility control
  • Storage and server rack systems
  • Modular data systems
  • CT scanners, MRIs, X-rays, and ultrasound machines
  • Welders and plasma cutters
Inilathala: 2015-12-01 | Na-update: 2025-04-17